Deltaco 5 W E14 LED Smart Bulb, White
- RS Stock No.:
- 234-3265
- Mfr. Part No.:
- SH-LE14W
- Manufacturer:
- Deltaco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-3265
- Mfr. Part No.:
- SH-LE14W
- Manufacturer:
- Deltaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltaco | |
| Lamp Type | LED | |
| Wattage | 5 W | |
| Lamp Base | E14 | |
| Colour Tone | White | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Lamp Type LED | ||
Wattage 5 W | ||
Lamp Base E14 | ||
Colour Tone White | ||
- COO (Country of Origin):
- CN
The Deltaco SMART HOME LED-lamp is a smart LED lamp that can be placed in any E14 lamp holder. The lamp is dimmable so you can set the desired brightness yourself and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power output of LED-lamp is 5W which corresponds to about 40W from a traditional incandescent lamp.
E14 socket
Power 5W
Duration 25000h
Light flow (max) 470 lm
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 2700K-6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google assistant or Amazon alexa
Power 5W
Duration 25000h
Light flow (max) 470 lm
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 2700K-6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google assistant or Amazon alexa