- RS Stock No.:
- 886-1162
- Mfr. Part No.:
- 142-0761-891
- Manufacturer:
- Cinch
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 25)
PHP548.831
(exc. VAT)
PHP614.691
(inc. VAT)
Units | Per Unit | Per Pack* |
25 + | PHP548.831 | PHP13,720.775 |
*price indicative |
- RS Stock No.:
- 886-1162
- Mfr. Part No.:
- 142-0761-891
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 26.5GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA HF |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Threaded |