- RS Stock No.:
- 700-7398
- Mfr. Part No.:
- MXS16-40
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP36,316.96
(exc. VAT)
PHP40,675.00
(inc. VAT)
Units | Per Unit |
1 + | PHP36,316.96 |
- RS Stock No.:
- 700-7398
- Mfr. Part No.:
- MXS16-40
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 16mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 97 x 62 x 40mm |
Weight | 640g |
Length | 97mm |
Height | 40mm |
Width | 62mm |