- RS Stock No.:
- 202-1979
- Mfr. Part No.:
- DGST-25-80-PA
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP63,436.43
(exc. VAT)
PHP71,048.80
(inc. VAT)
Units | Per Unit |
1 + | PHP63,436.43 |
- RS Stock No.:
- 202-1979
- Mfr. Part No.:
- DGST-25-80-PA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 80 mm with operating pressure of 8 bar.
Piston diameter - 25 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085154 |