- RS Stock No.:
- 196-4500
- Mfr. Part No.:
- MXS6-20AS
- Manufacturer:
- SMC
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP30,279.96
(exc. VAT)
PHP33,913.56
(inc. VAT)
Units | Per Unit |
1 + | PHP30,279.96 |
- RS Stock No.:
- 196-4500
- Mfr. Part No.:
- MXS6-20AS
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 6mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 58 x 32 x 20mm |
Weight | 100g |
Length | 58mm |
Size Type | Standard |
Height | 20mm |
Width | 32mm |
Absolute Maximum Pressure | 1.05MPa |