- RS Stock No.:
- 913-9110
- Mfr. Part No.:
- MMSP 132
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-9110
- Mfr. Part No.:
- MMSP 132
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter-Switch Microminiature Slide Switches
Product Description
Knitter-Switch MMSP 132 is a microminiature slide switch has been designed for surface mounting. The MMSP has a mechanical life of 10000 operations and has both gold plated contacts and terminals. This switch is non-shorting and has an on-on-on switch configuration.
Knitter-Switch MMSP 132 is a microminiature slide switch has been designed for surface mounting. The MMSP has a mechanical life of 10000 operations and has both gold plated contacts and terminals. This switch is non-shorting and has an on-on-on switch configuration.
Features and benefits
10000 operations.
Gold plated contacts and terminals.
Non-shorting
On-on-on switch configuration.
Push button function.
10000 operations.
Gold plated contacts and terminals.
Non-shorting
On-on-on switch configuration.
Push button function.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Switch Operation | On-On-On |
Contact Current Rating | 500 mA @ 4 V dc |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 12mm |
Width | 10.6mm |
Depth | 2mm |
Dimensions | 12 x 10.6 x 2mm |
Contact Resistance | 70mΩ |
Mechanical Life | 5000Cycles |
Voltage Rating | 4V dc |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Phosphor Bronze |
Actuator Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +85°C |