- RS Stock No.:
- 913-8993
- Mfr. Part No.:
- MFP 461 N
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-8993
- Mfr. Part No.:
- MFP 461 N
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Knitter-Switch Miniature Slide Switches MFP
Product Description
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Knitter-Switch miniature slide switches offer silver plated terminals and contacts for improved contacts. The MFP range has a mechanical life of 10000 cycles and non-shorting contact timing. These switches have a plastic body.
Features and Benefits
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
10000 cycles.
Non-shorting.
Silver plated terminals and contacts.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 300 mA @ 30 V dc |
Terminal Type | Pc Pin |
Actuator Type | Slide |
Length | 16mm |
Width | 5.5mm |
Depth | 11mm |
Dimensions | 16 x 5.5 x 11mm |
Contact Resistance | 20mΩ |
Voltage Rating | 30V dc |
Actuator Material | Polybutylene Terephthalate |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -10 → +60°C |
Minimum Operating Temperature | -10°C |
Contact Material | Copper Alloy |