- RS Stock No.:
- 879-8409
- Mfr. Part No.:
- 4M1-SSP1-S1/1-M1QE
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8409
- Mfr. Part No.:
- 4M1-SSP1-S1/1-M1QE
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® 4M & 4M1 Series Slide Switches
From Carling Technologies® 4M & 4M1 Series of sub-miniature & miniature slide switches.
These series of PC mount sub-miniature slide switches offer a variety of ratings, circuits, contact materials & terminal plating's. All series within the 4M family of switches are able to withstand temperatures from -30°C → +85°C and all offer PC mounting.
These series of PC mount sub-miniature slide switches offer a variety of ratings, circuits, contact materials & terminal plating's. All series within the 4M family of switches are able to withstand temperatures from -30°C → +85°C and all offer PC mounting.
Typical Applications: Consumer electronics, instrumentation, computer servers/peripherals & test/measurement applications
Terminal Options: Solder lug, PCB, PC mount, quick connect & wire wrap
Terminal Options: Solder lug, PCB, PC mount, quick connect & wire wrap
Approvals
UL, CSA Certified
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 5 A |
Terminal Type | Pc Pin |
Actuator Type | Slide |
Length | 19.6mm |
Width | 6.1mm |
Depth | 11.4mm |
Dimensions | 19.6 x 6.1 x 11.4mm |
Contact Resistance | 10mΩ |
Voltage Rating | 250V ac |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Actuator Material | Nylon |