- RS Stock No.:
- 876-7530
- Mfr. Part No.:
- 90HBW08PRT
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7530
- Mfr. Part No.:
- 90HBW08PRT
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Low Profile Series 90HB
Compatible with SMT assembly, including Reflow and Vapour-Phase
Top seal withstands high pressure aqueous cleaning
Maximum process temperature of 260 ºC
Polyimide film tape seal
Top seal withstands high pressure aqueous cleaning
Maximum process temperature of 260 ºC
Polyimide film tape seal
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Contact Current Rating | 100 mA |
Actuator Type | Slide |
Mechanical Life | 2000Operations |
Voltage Rating | 30V dc |
Maximum Operating Temperature | +85°C |
Contact Material | Gold over Nickel Plated Copper Alloy |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |