- RS Stock No.:
- 865-0209
- Mfr. Part No.:
- 0033.4608
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 865-0209
- Mfr. Part No.:
- 0033.4608
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SWA Voltage Selector Switches
A series of voltage selector switches from Schurter. These are panel mount/ PCB two stage miniature switches for printed circuit board applications. They offer two different voltages set by screw driver turning the slot. The body is made from black thermoplastic with solder terminals.
What does a voltage selector switch do?
Voltage selector switches are used to set the input voltages by instructing the power supply how much power is coming from the power source.
What is DPST?
DPST mean double pole, single throw. Double pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles.
What does a voltage selector switch do?
Voltage selector switches are used to set the input voltages by instructing the power supply how much power is coming from the power source.
What is DPST?
DPST mean double pole, single throw. Double pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles.
Features and Benefits
SWA series
Panel Mount or PCB mount
250 V ac
2 stage voltage selector switches
Black Thermoplastic
Contact Configuration – DPST
Solder Terminals
IP40 Rated
Panel Mount or PCB mount
250 V ac
2 stage voltage selector switches
Black Thermoplastic
Contact Configuration – DPST
Solder Terminals
IP40 Rated
Operating Temperature
-40 to +85 ° C
Variants
Please see the Selector Guide for all SWA variants.
Schurter Selector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Mounting Type | PCB |
Contact Current Rating | 6.3 A |
IP Rating | IP40 |
Terminal Type | Solder |
Actuator Type | Slot |
Width | 15.2mm |
Depth | 26.3mm |
Dimensions | 15.2 (Dia.) x 26.3mm |
Contact Resistance | <10mΩ |
Mechanical Life | 300Cycles |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |