RS PRO IP67 PCB Slide Switch SPDT Latching 400 mA @ 20 V Top
- RS Stock No.:
- 734-7347
- Mfr. Part No.:
- 5SES1S105M2RES
- Manufacturer:
- RS PRO
- RS Stock No.:
- 734-7347
- Mfr. Part No.:
- 5SES1S105M2RES
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V | |
| IP Rating | IP67 | |
| Terminal Type | Through Hole | |
| Actuator Type | Top | |
| Contact Resistance | 50mΩ | |
| Mechanical Life | 40000Cycles | |
| Actuator Material | PBT | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Gold Plated over Nickel Barrier Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V | ||
IP Rating IP67 | ||
Terminal Type Through Hole | ||
Actuator Type Top | ||
Contact Resistance 50mΩ | ||
Mechanical Life 40000Cycles | ||
Actuator Material PBT | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Gold Plated over Nickel Barrier Phosphor Bronze | ||
- COO (Country of Origin):
- TW


