- RS Stock No.:
- 702-3527
- Mfr. Part No.:
- ASE 1E-RA
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 702-3527
- Mfr. Part No.:
- ASE 1E-RA
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Micro Miniature Slide Switches - ASE Series
Phosphor bronze contacts with gold-plate over nickel barrier
Nickel plated brass metal parts and washable PBT case
Protective cap that can be removed after washing
Nickel plated brass metal parts and washable PBT case
Protective cap that can be removed after washing
Note
Switching function – the closed contacts correspond to the slide position
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | On-Off-On |
Contact Current Rating | 50 mA @ 48 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 9.5mm |
Width | 5mm |
Depth | 10.8mm |
Dimensions | 9.5 x 5 x 10.8mm |
Contact Resistance | 50mΩ |
Voltage Rating | 48V |
Mechanical Life | 60000Operations |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Contact Material | Gold over Nickel Plated Phosphor Bronze |
Minimum Operating Temperature | -20°C |