RS PRO 600VA Site Transformer, 230V ac Primary, 110 (55V Secondary, 1 x 16A O/P
- RS Stock No.:
- 122-6719
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,096.24
(exc. VAT)
PHP10,187.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,096.24 |
*price indicative
- RS Stock No.:
- 122-6719
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 110 (55V-0V-55V)V | |
| Power Rating | 600VA | |
| Output Current | 1 x 16A | |
| Socket Type | BS EN 60309 | |
| Length | 74mm | |
| Width | 223mm | |
| Depth | 160mm | |
| Dimensions | 74 x 223 x 160mm | |
| Mounting Type | Stand Alone | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 110 (55V-0V-55V)V | ||
Power Rating 600VA | ||
Output Current 1 x 16A | ||
Socket Type BS EN 60309 | ||
Length 74mm | ||
Width 223mm | ||
Depth 160mm | ||
Dimensions 74 x 223 x 160mm | ||
Mounting Type Stand Alone | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Site Transformer 110 V (55V-0V-55V) Secondary, 16 A O/P
- RS PRO Site Transformer 110 V (55V-0V-55V) Secondary, 32 A O/P
- RS PRO Site Transformer 5 kVA 110 V (55V-0V-55V) Secondary, 16 A O/P
- RS PRO 1 Site Transformer 110 V (55V-0V-55V) Secondary, 16 A O/P
- RS PRO Site Transformer 1.65 kVA 110 V (55V-0V-55V) Secondary, 16 A O/P
- RS PRO 1 Site Transformer 2.25 kVA 110 V (55V-0V-55V) Secondary, 16 A O/P
- RS PRO Site Transformer 110 V Secondary
- RS PRO Site Transformer 5 kVA 110 V Secondary

