Vishay Single Layer Ceramic Capacitor SLCC 680pF 1kV dc ±5% N3300, S3N Dielectric, 561R, Through Hole +105°C Max Op.
- RS Stock No.:
- 831-2954
- Mfr. Part No.:
- 561R10TCUT68
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 831-2954
- Mfr. Part No.:
- 561R10TCUT68
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
All Capacitors are Radial type
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Series | 561R |
Tolerance | ±5% |
Dielectric | N3300, S3N |
Diameter | 16mm |
Depth | 4mm |
Dimensions | 16 (Dia.) x 4 (D)mm |
Tolerance Plus | +5% |
Terminal Type | Radial |
Tolerance Minus | -5% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |