- RS Stock No.:
- 318-2290
- Mfr. Part No.:
- DEBB33F152KA3B
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 318-2290
- Mfr. Part No.:
- DEBB33F152KA3B
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
DEB Series
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 3.15kV dc |
Mounting Type | Through Hole |
Series | DEB |
Tolerance | ±10% |
Length | 11mm |
Depth | 6mm |
Temperature Coefficient | ±10% |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Tolerance Minus | -10% |
Maximum Operating Temperature | +85°C |
Tolerance Plus | +10% |