Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 400V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 214-5903
- Mfr. Part No.:
- 440LD22 10PCM
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-5903
- Mfr. Part No.:
- 440LD22 10PCM
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Voltage | 400V ac | |
| Mounting Type | Through Hole | |
| Series | 440L | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 10.9mm | |
| Length | 10.9mm | |
| Depth | 5.7mm | |
| Dimensions | 10.9 (Dia.) x 42.9mm | |
| Suppression Class | X1, Y1 | |
| Dissipation Factor | 1.0% at 25 | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Ceramic | |
| Capacitor Family | Single Layer | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 400V ac | ||
Mounting Type Through Hole | ||
Series 440L | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 10.9mm | ||
Length 10.9mm | ||
Depth 5.7mm | ||
Dimensions 10.9 (Dia.) x 42.9mm | ||
Suppression Class X1, Y1 | ||
Dissipation Factor 1.0% at 25 | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Ceramic | ||
Capacitor Family Single Layer | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CZ
440L Series
Y1-X1 Capacitors
Suitable for double or re-enforced insulated applications (Class Y1)
Suitable for double or re-enforced insulated applications (Class Y1)
Warning
Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL, CSA, VDE (CECC EN132400)
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Y Class - Y1
