Vishay Single Layer Ceramic Capacitor SLCC 3.3nF 500V ac ±20% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-0400
- Mfr. Part No.:
- VY1332M59Y5UG6TV0
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0400
- Mfr. Part No.:
- VY1332M59Y5UG6TV0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
X1/Y1 Ceramic Disc VY1 Series Halogen Free
AC Line Rated Class X1, 760 Vac, Class Y1, 500 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Halogen-free according to IEC 61249-2-21
Approvals
UL, CSA, VDE
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Series | VY1 |
Tolerance | ±20% |
Dielectric | Y5U |
Diameter | 15mm |
Depth | 5mm |
Height | 18mm |
Dimensions | 15 (Dia.) x 5mm |
Tolerance Minus | -20% |
Minimum Operating Temperature | -40°C |
Tolerance Plus | +20% |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |