Murata Single Layer Ceramic Capacitor SLCC 100pF 2kV dc ±10% B Dielectric DEB Series Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 117-287
- Mfr. Part No.:
- DEBB33D101KP2A
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 117-287
- Mfr. Part No.:
- DEBB33D101KP2A
- Manufacturer:
- Murata
Legislation and Compliance
Product Details
DEB Series
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 2kV dc |
Mounting Type | Through Hole |
Series | DEB |
Tolerance | ±10% |
Dielectric | B |
Length | 4.5mm |
Depth | 5mm |
Temperature Coefficient | ±10% |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Tolerance Plus | +10% |
Maximum Operating Temperature | +85°C |
Tolerance Minus | -10% |