- RS Stock No.:
- 457-6292
- Mfr. Part No.:
- RWK 305-32-KL
- Manufacturer:
- Schaffner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 457-6292
- Mfr. Part No.:
- RWK 305-32-KL
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Three Phase dv/dt Reactor
Reduction of excessive dv/dt
Protection of the motor windings
Less disturbances of neighbouring equipment
Protection of the motor windings
Less disturbances of neighbouring equipment
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Series | RWK 305 |
Maximum Current Rating | 32A |
Switching Frequency | 2 → 16kHz |
Dimensions | 95 x 155 x 195mm |
Depth | 95mm |
Height | 195mm |
Length | 155mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |