Eaton, Eaton DX 500 V ac 110A Sine Wave Filter
- RS Stock No.:
- 251-193
- Mfr. Part No.:
- 197529 DX-SIN3-110-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP380,693.82
(exc. VAT)
PHP426,377.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP380,693.82 |
*price indicative
- RS Stock No.:
- 251-193
- Mfr. Part No.:
- 197529 DX-SIN3-110-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Voltage Rating | 500 V ac | |
| Series | Eaton DX | |
| Maximum Current Rating | 110A | |
| Dimensions | 280 x 506 x 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Voltage Rating 500 V ac | ||
Series Eaton DX | ||
Maximum Current Rating 110A | ||
Dimensions 280 x 506 x 280mm | ||
- COO (Country of Origin):
- DE
The Eaton DX All-pole sine filter is expertly designed for three-phase applications, offering superior performance at 500 V AC. This innovative filter significantly improves the quality of power supplied to your machinery, reducing electromagnetic interference and enhancing overall efficiency. With its robust construction and advanced technology, the DX sine filter is ideal for environments requiring high performance and reliability. It caters specifically to operational needs, making it a crucial component for systems utilising DA1 and DG1 drives. Built to meet stringent safety standards, the filter ensures compliance with a wide range of certifications, reflecting Eaton's commitment to delivering high-quality electrical solutions. Elevate your industrial systems with the DX sine filter, where innovation meets reliability.
Designed to enhance power quality and reduce harmonic distortion
Robustly constructed to endure demanding industrial environments
Complies with various international safety and performance standards
Maximizes efficiency in three-phase systems
Integrates seamlessly with DA1 and DG1 drive systems
Ideal for high performance in energy-sensitive applications
Reduces electromagnetic interference for smoother operation
Optimises operational life of connected devices
Robustly constructed to endure demanding industrial environments
Complies with various international safety and performance standards
Maximizes efficiency in three-phase systems
Integrates seamlessly with DA1 and DG1 drive systems
Ideal for high performance in energy-sensitive applications
Reduces electromagnetic interference for smoother operation
Optimises operational life of connected devices
Related links
- Eaton, DX 500 V ac 480A Sine Wave Filter
- Eaton, Eaton DX 500 V ac 6A Sine Wave Filter
- Eaton, Eaton DX 500 V ac 24A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 250A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 16.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 23.5A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 37A Sine Wave Filter
- Eaton, DX-SIN3 500 V ac 90A Sine Wave Filter
