Patlite LR5 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V dc, Pole Mount

N

Subtotal (1 unit)*

PHP30,288.66

(exc. VAT)

PHP33,923.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,288.66

*price indicative

RS Stock No.:
621-257
Mfr. Part No.:
LR5-302LENW-RYG
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR5

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Pole Mount

Supply Voltage

24 V dc

COO (Country of Origin):
JP
The Patlite Signal Tower with Ethernet easily connects with network devices including PCs, servers, and network cameras. It simplifies operations by allowing remote monitoring and management of data from multiple signal towers through the network. Users can send commands from PCs or similar devices to control the signal tower using universal protocols. The device can be easily set up via a web browser and offers 7 preset patterns for LED control.

RJ45 port
Compatible with HTTP(S) and SOCKET protocols
IP54 rating
Conforms to the CE and UKCA requirements
UL Recognized component
Indoors mounting location

Related links