AUER Signal PC7 Series Red Signal Tower, 1 Lights, 24 V, Surface Mount
- RS Stock No.:
- 584-953
- Mfr. Part No.:
- PC7-Q14
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP8,832.93
(exc. VAT)
PHP9,892.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,832.93 |
*price indicative
- RS Stock No.:
- 584-953
- Mfr. Part No.:
- PC7-Q14
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7 | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7 | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Mounting Style Surface Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower featuring new LED light modules with multicolour, rotating light, multifunction, and steady light options. Includes a multitone module now available as an inline module. Equipped with a new multitone alarm sounder for enhanced tone quality and variety, along with an innovative MP3/voice output module for audio playback.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
Related links
- AUER Signal PC7 Series Amber Signal Tower 24 V, Surface Mount
- AUER Signal PC7 Series Red Signal Tower 24 V, Tube Mounted
- AUER Signal PC7 Series Amber Signal Tower 24 V, Tube Mounted
- AUER Signal PC7 Series Red/Yellow/Green/Blue Signal Tower 24 V, Tube Mounted
- AUER Signal PC7 Series Red/Yellow/Green/Blue Signal Tower 24 V, Mounting Thread
- AUER Signal Modul-Perfect 70 Series Amber Red Signal Tower 24 V ac/dc
- AUER Signal Modul-Perfect 70 Series Green 2 Lights, 24 V ac/dc
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
