RND RND 430 Series Red/Green Electronic Sounder Signal Tower, 2 Lights, 24 V, Surface Mount
- RS Stock No.:
- 490-640
- Mfr. Part No.:
- RND 430-00066
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-640
- Mfr. Part No.:
- RND 430-00066
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Number of Light Elements | 2 | |
| Lens Colour | Red/Green | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Number of Light Elements 2 | ||
Lens Colour Red/Green | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Surface Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The RND BABY TWS Acoustic Signal Tower combines vibrant signalling with acoustic warnings to ensure your environment remains alert and safe. This innovative device features a robust design that emits both visual and auditory signals, making it suitable for use in various settings, from industrial to commercial. Its striking red and green lights enhance visibility, while the reliable acoustic output ensures that important notifications are unmistakably conveyed. Whether you're managing operations in a factory or need to draw attention in a public space, this product stands out as a versatile solution. With a focus on dependability, it operates efficiently across a range of temperatures, making it suitable for diverse applications. Rounding off its capabilities, the model ensures easy installation with screw mounting for hassle-free setup.
Seamless electrical wiring integration facilitates straightforward setup
IP54 rating protects against dust and splashes for reliable performance
Screws on the base allow for secure and stable mounting
Technical drawings included for easy reference during installation
IP54 rating protects against dust and splashes for reliable performance
Screws on the base allow for secure and stable mounting
Technical drawings included for easy reference during installation
Related links
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Red LED Beacon IP65 84dB at 1 Metre
- RND RND 430 Series Blue LED Beacon IP65 105dB at 1 Metre
- Banner TL50BL Series Green 2 Lights Base Mount
- RND RND 430 Series Green Continuous Light 240 V AC, IP66