Schneider Electric Harmony Series Red/Green/Orange/Blue Signal Tower, 4 Lights, 100 → 240 V, Tube-mounted
- RS Stock No.:
- 432-726
- Mfr. Part No.:
- XVC6M4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP28,816.32
(exc. VAT)
PHP32,274.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,816.32 |
*price indicative
- RS Stock No.:
- 432-726
- Mfr. Part No.:
- XVC6M4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 4 | |
| Lens Colour | Red/Green/Orange/Blue | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Tube-mounted | |
| Supply Voltage | 100 → 240 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 4 | ||
Lens Colour Red/Green/Orange/Blue | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Tube-mounted | ||
Supply Voltage 100 → 240 V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Monolithic pre-wired tower light, Harmony XVC, is made of durable plastic and features a red light that can be set to steady or flashing modes. It's designed for easy installation with pre-wiring, making it a reliable choice for visual signaling in various industrial applications.
EU RoHS Directive
Suitable for industrial signaling applications
Suitable for industrial signaling applications
Related links
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 100 → 240 V, Tube-mounted
- Schneider Electric Harmony Series Red/Green/Orange/Blue/Clear Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony XVC6 Series Red/Green/Orange/Blue Buzzer Signal Tower 100 → 240 V,
- Schneider Electric Harmony Series Red/Green/Orange/Blue/Clear Buzzer Signal Tower 100 → 240 V,
- Schneider Electric Harmony Series Red Buzzer Signal Tower 100 → 240 V, Tube-mounted
- AUER Signal PC7 Series Red/Yellow/Green/Blue Signal Tower 24 V, Tube Mounted
- Schneider Electric Harmony Series Green Red Siren Signal Tower 100 → 240 V, Base-mounted
- Schneider Electric Harmony Series Red/Green/Amber/Blue Buzzer Signal Tower 24 V ac/dc, Base Mount

