Banner TL50 Series Blue, Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-854
- Mfr. Part No.:
- TL50GYRBAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP16,552.01
(exc. VAT)
PHP18,538.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,552.01 |
*price indicative
- RS Stock No.:
- 292-854
- Mfr. Part No.:
- TL50GYRBAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 3 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 3 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light offers a compact and efficient signalling solution designed for a variety of industrial applications. With its multi-coloured illuminated segments, it provides clear operator guidance and equipment status indication. This versatile model is engineered for easy installation and operates without the need for an external controller.
Robust housing options improve resistance to environmental conditions
No assembly required facilitating quick and hasslefree installation
Specialised colour combinations enhance operator visibility and guidance
No assembly required facilitating quick and hasslefree installation
Specialised colour combinations enhance operator visibility and guidance
Related links
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Bracket
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Threaded
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
