- RS Stock No.:
- 683-9766
- Mfr. Part No.:
- G6KU2PY5DC
- Manufacturer:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP315.05
(exc. VAT)
PHP352.86
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP315.05 |
10 - 49 | PHP305.61 |
50 - 99 | PHP296.46 |
100 - 249 | PHP289.87 |
250 + | PHP283.56 |
- RS Stock No.:
- 683-9766
- Mfr. Part No.:
- G6KU2PY5DC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G6K Series
Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 30 W |
Latching | Yes |
Length | 10mm |
Depth | 6.5mm |
Height | 5mm |
Dimensions | 10 x 5 x 6.5mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Application | Signal |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Features | Sealed Construction |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 237 Ω |
Maximum Switching Power AC | 37.5 VA |