- RS Stock No.:
- 195-8177
- Mfr. Part No.:
- SY-6W-K
- Manufacturer:
- Fujitsu
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP124.99
(exc. VAT)
PHP139.99
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP124.99 |
5 - 9 | PHP120.64 |
10 - 19 | PHP116.58 |
20 - 29 | PHP112.47 |
30 + | PHP108.67 |
- RS Stock No.:
- 195-8177
- Mfr. Part No.:
- SY-6W-K
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 120V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 24 W |
Series | SY |
Latching | No |
Length | 12.5mm |
Depth | 7.4mm |
Height | 9.5mm |
Terminal Type | Through Hole |
Application | Signal |
Number of Poles | 1 |
Switching Current | 1A |
Maximum Switching Power AC | 60VA |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +90°C |
Contact Material | Gold Plated |
Coil Power | 150mW |
Minimum Operating Temperature | -30°C |
Coil Resistance | 240Ω |