- RS Stock No.:
- 195-8169
- Mfr. Part No.:
- SY-3W-K
- Manufacturer:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8169
- Mfr. Part No.:
- SY-3W-K
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 120V ac |
Maximum Switching Voltage DC | 60V dc |
Series | SY |
Maximum Switching Power DC | 24 W |
Latching | No |
Length | 12.5mm |
Depth | 7.4mm |
Height | 9.5mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Number of Poles | 1 |
Application | Signal |
Coil Power | 150mW |
Maximum Switching Power AC | 60VA |
Minimum Operating Temperature | -30°C |
Contact Material | Gold Plated |
Coil Resistance | 60Ω |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +90°C |