- RS Stock No.:
- 223-1711
- Mfr. Part No.:
- EMI103T-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 223-1711
- Mfr. Part No.:
- EMI103T-RC
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bourns Electronics EMI T Network Filters worked with a rated current of 5 A and 50 VDC rated voltage. It works with an excellent noise filtering capability at high frequency. This filter can be used in Personal computers, printers, hard drives and tel
10 G Ohms insulation resistance
-25 to +85°C operating temperature
-25 to +85°C operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | EMI103T |
Maximum Current Rating | 5A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Through Hole |
Operating Frequency | 200MHz |
Package/Case | Ammo Pack |