Phoenix Contact MINI MCR-SL-2CP-I-I Series Power Supply Repeater

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
801-6163
Mfr. Part No.:
2864752
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Series

MINI MCR-SL-2CP-I-I

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE

MINI MCR - Repeater Power Supplies


MINI MCR series repeater power supplies whichi can also be used as an isolator without supply.

Power supply possible via the foot element (T-connector
Highly-compact repeater power supplies for electrical isolation, amplification, and filtering of standard analog signals
Supply of 2-wire and passive 3-wire sensors
3-way isolation