- RS Stock No.:
- 511-7513
- Mfr. Part No.:
- 1SVR040011R2500
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 511-7513
- Mfr. Part No.:
- 1SVR040011R2500
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Analogue Dual Level Threshold Relay
Entrelec DIN Rail Threshold Relays
Two threshold relay outputs (2 C/O contacts), upper and lower threshold adjustable
Open or closed circuit system adjustable by DIP switches
Thresholds and hysteresis adjustable by front side potentiometers
Two yellow LED's show the state of the output relays
Green LED indicates supply voltage present
Easy wiring with plug-in omni-connect terminals for inputs, outputs and supply
DIN rail mounting
SPCO output relay, rated to 4A @ 230Vac (12 resistive); 3A @ 230Vac (15 inductive); 4A @ 24Vdc (12 resistive); 2A @ 24V (13 inductive)
Ambient temperature range: -20 to +60°C
Open or closed circuit system adjustable by DIP switches
Thresholds and hysteresis adjustable by front side potentiometers
Two yellow LED's show the state of the output relays
Green LED indicates supply voltage present
Easy wiring with plug-in omni-connect terminals for inputs, outputs and supply
DIN rail mounting
SPCO output relay, rated to 4A @ 230Vac (12 resistive); 3A @ 230Vac (15 inductive); 4A @ 24Vdc (12 resistive); 2A @ 24V (13 inductive)
Ambient temperature range: -20 to +60°C
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 10 V, 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |