Phoenix Contact MACX MCR Series Signal Conditioner, NAMUR Sensor, Switch Input, Current, Voltage Output, 9.6 →
- RS Stock No.:
- 122-9822
- Mfr. Part No.:
- 2905723
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 122-9822
- Mfr. Part No.:
- 2905723
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-EX-SL Series Signal Conditioners
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | Current, Voltage |
Input Range | 8V dc |
Output Range | Maximum of 10 mA, Maximum of 9.6V |
Supply Voltage | 9.6 → 30V dc |
Hazardous Area Certification | ATEX, IECEx |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | MACX MCR |
Minimum Operating Temperature | -20°C |
Termination | Screw |
Maximum Operating Temperature | +60°C |