Temperature transducer
- RS Stock No.:
- 577-716
- Mfr. Part No.:
- 8473020000
- Manufacturer:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 577-716
- Mfr. Part No.:
- 8473020000
- Manufacturer:
- Weidmüller
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- Temperature transducer
- Phoenix Contact MACX MCR Series Temperature Transducer Resistance Output, 24V dc Supply
- Phoenix Contact 1291 Series Temperature Transducer Analogue Output ATEX, IECEx
- Lumel P20 Series Temperature Transducer Analogue Output 20 → 85 V dc V
- Phoenix Contact MACX MCR Series Temperature Measuring Transducer, ATEX
- 1Ph Transducer 0.2s, 2mA Out
- Electrotherm Digital Transducer
- Lumel P30H Series Signal Transducer Voltage Input 85 → 253 V ac V, 85 → 300 V
