- RS Stock No.:
- 178-0084
- Mfr. Part No.:
- 008824
- Manufacturer:
- Watts
Discontinued product
- RS Stock No.:
- 178-0084
- Mfr. Part No.:
- 008824
- Manufacturer:
- Watts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Set is made-up of a plate, two specific male or female threaded brass elbows, screws and pegs. ROBIFIX enables to connect Ø 12 mm and Ø 16 mm PEX pipes with sliding fittings, press fittings or for copper pipe Ø 12 or Ø 14 with welding fittings. Outlet is female 1/2.ROBIFIX comes in 150 mm inter-axis plate for standard taps, with 60 mm inter-axis plate to connect tap under a sink or single plate to connect washing machines or toilet tap.
Specifications:
For plasterboard thicknesses in 12,5 mm (BA13 type).
Inter axis: 150 mm, 60 mm or single (according model).
Maximum temperature : please refer to pipe specifications.
Maximum pressure: 10 bar.
Medium: water.
Superior reliability and longevity.
European patented.
For plasterboard thicknesses in 12,5 mm (BA13 type).
Inter axis: 150 mm, 60 mm or single (according model).
Maximum temperature : please refer to pipe specifications.
Maximum pressure: 10 bar.
Medium: water.
Superior reliability and longevity.
European patented.
Specifications
Attribute | Value |
---|---|
Maximum Working Pressure | 10 bar |
Body Material | Brass, Galvanised Steel |
Thread Size | 1/2in |
Connection Gender | Female |
Finish | Chrome |