RS PRO Shaft Collar, One Piece, Set Screw, OD 1.25 in OD, W 0.562in, Steel
- RS Stock No.:
- 145-693
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
PHP984.95
(exc. VAT)
PHP1,103.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP984.95 | PHP196.99 |
*price indicative
- RS Stock No.:
- 145-693
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Fastening | Set Screw | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Fastening Set Screw | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Shaft Collar – EN8 Steel, One Piece, Imperial
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece imperial design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Related links
- RS PRO Shaft Collar Set Screw W 0.312 in, Steel
- RS PRO Shaft Collar Set Screw W 04.37 in, Steel
- RS PRO Shaft Collar Set Screw W 0.75 in, Steel
- RS PRO Shaft Collar Set Screw W 0.281 in, Steel
- RS PRO Shaft Collar Set Screw W 1 in, Steel
- RS PRO Shaft Collar Set Screw W 0.25 in, Steel
- RS PRO Shaft Collar Set Screw W 0.875 in, Steel
- RS PRO Shaft Collar Set Screw W 0.375 in, Steel

