Schneider Electric 250V, 700 V 1910 W Servo Motor, 2000rpm, 55 Nm Max Output Torque, 24 mm Shaft Diameter

Subtotal (1 unit)*

PHP361,255.61

(exc. VAT)

PHP404,606.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP361,255.61

*price indicative

Bag the Deal of the Season
RS Stock No.:
655-008
Mfr. Part No.:
ILM1402P12A0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

55Nm

Supply Voltage

250, 700V

Sub Type

Integrated Servo Motor

Output Speed

2000rpm

Power Rating

1910W

Stall Torque

12.5Nm

Shaft Diameter

24mm

Mount Type

Flange

Length

309mm

Width

2mm

Series

Lexium 62 ILM

Standards/Approvals

EAN, RoHS, REACH

COO (Country of Origin):
US
The Schneider Electric Integrated servo motor is designed for high-performance applications, offering precise control and reliability. Delivering a continuous stall torque of 12.5 Nm and capable of reaching speeds of up to 2000 rpm, this motor is ideal for demanding automation tasks. With its robust construction and advanced feedback system, it ensures optimal performance in various environments. The device supports a rated supply voltage ranging from 250 to 700 V, making it versatile for different setups. Additionally, its IP54 protection level offers resilience against dust and moisture, ensuring long-lasting operation in industrial settings.

Continuous stall current capability of 4.8 A ensures efficiency in demanding scenarios

Keyed shaft design enhances stability and precision during operation

Rated current of 3.7 A allows for effective energy management in applications

A peak stall torque of 55 Nm delivers superior force for heavy-duty tasks

Integrated feedback with multiturn SinCos Hiperface technology improves positioning accuracy

Natural convection cooling ensures reliable performance without additional cooling systems

Compact dimensions with a length of 309 mm facilitate easier installation in space-constrained environments

Two motor stacks provide enhanced power density, optimising performance for complex applications

Environmentally responsible design, featuring PVC-free materials and packaging made from recycled cardboard