Festo 400V ac 100 W Servo Drive
- RS Stock No.:
- 650-694
- Mfr. Part No.:
- CMMT-AS-C25-11A-P3-MP-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP347,814.95
(exc. VAT)
PHP389,552.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP347,814.95 |
*price indicative
- RS Stock No.:
- 650-694
- Mfr. Part No.:
- CMMT-AS-C25-11A-P3-MP-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Supply Voltage | 400V ac | |
| Sub Type | Servo Drive | |
| Power Rating | 100W | |
| Mount Type | Screw | |
| Current Rating | 10kA | |
| Series | CMMT | |
| Standards/Approvals | CE, EN 61800-3, EN 61800-5-1, EN 61800-5-2, EN ISO 13849-1, RoHS, UKCA, UL | |
| Model Number | 8157802 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Supply Voltage 400V ac | ||
Sub Type Servo Drive | ||
Power Rating 100W | ||
Mount Type Screw | ||
Current Rating 10kA | ||
Series CMMT | ||
Standards/Approvals CE, EN 61800-3, EN 61800-5-1, EN 61800-5-2, EN ISO 13849-1, RoHS, UKCA, UL | ||
Model Number 8157802 | ||
- COO (Country of Origin):
- DE
The Festo servo drive is designed to deliver precise motion control with reliable performance in various industrial applications. Engineered to operate efficiently across a wide temperature range and under diverse environmental conditions, it features a robust design that supports vertical and free convection mounting options. With compliance to multiple international standards, including EN 61800 and EN ISO 13849-1, this drive ensures safety and reliability. The integrated communication protocols, such as EtherCAT and PROFINET, streamline integration into existing automation systems, making it a versatile choice for modern manufacturing processes.
Certified by recognized bodies such as TÜV which ensuring compliance with safety standards
Advanced features such as field-oriented closed-loop control enhance application flexibility
Supports multiple operating modes including cascade control and speed regulation
Built-in diagnostics increase troubleshooting efficiency and reduce downtime
Related links
- Festo 400V ac 100 W Servo Drive
- Festo 4 kW 3 Phase Homing Current Controller Manual Function
- Festo 6 kW 3 Phase Speed Controller Current Controller Manual
- Festo 1.2 kW 3 Phase Current Controller Manual Speed Controller
- Festo 800 W 3 Phase Manual Current Controller Positioning
- Festo 2.5 kW 3 Phase Positioning Manual Speed Controller
- Festo 12 kVA 25A Servo Drive
- Festo 9 kVA 18A Servo Drive
