Festo 680V 8.63 kW Servo Motor, 1654rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-431
- Mfr. Part No.:
- EMMT-AS-190-LKR-HT-R3SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP614,576.78
(exc. VAT)
PHP688,325.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP614,576.78 |
*price indicative
- RS Stock No.:
- 195-431
- Mfr. Part No.:
- EMMT-AS-190-LKR-HT-R3SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 183.3Nm | |
| Supply Voltage | 680V | |
| Output Speed | 1654rpm | |
| Power Rating | 8.63kW | |
| Stall Torque | 93.7Nm | |
| Current Rating | 20A | |
| Series | EMMT-AS-190-LKR-HT-R3SB | |
| Standards/Approvals | EN 60068-2-6, EU EMC Directive, EN 60034-7, EN 60034-1, DIN SPEC 42955 N, IEC 60034, EU RoHS Directive, UK RoHS instructions, UK regulations for electrical equipment, EU Low Voltage Directive, UK EMC instructions, EN 60068-2-29 | |
| Rotor Inertia | 195kg.cm² | |
| Model Number | 8148411 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 183.3Nm | ||
Supply Voltage 680V | ||
Output Speed 1654rpm | ||
Power Rating 8.63kW | ||
Stall Torque 93.7Nm | ||
Current Rating 20A | ||
Series EMMT-AS-190-LKR-HT-R3SB | ||
Standards/Approvals EN 60068-2-6, EU EMC Directive, EN 60034-7, EN 60034-1, DIN SPEC 42955 N, IEC 60034, EU RoHS Directive, UK RoHS instructions, UK regulations for electrical equipment, EU Low Voltage Directive, UK EMC instructions, EN 60068-2-29 | ||
Rotor Inertia 195kg.cm² | ||
Model Number 8148411 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor represents cutting edge technology, designed to deliver exceptional performance in a range of applications. Engineered for reliability, it operates efficiently under varying conditions, ensuring maximum productivity with minimum downtime. Its robust construction allows for operation within a wide temperature range while maintaining precise control and responsiveness. With an impressive combination of torque and speed capabilities, this motor is ideal for tasks requiring high performance and accuracy, making it an invaluable asset in any industrial setting.
Robust design withstands extreme ambient conditions while ensuring high durability
Versatile mounting options provide installation flexibility across various setups
Enhanced vibration and shock resistance qualities promote longevity and reliability
High energy efficiency rating reduces operational costs while maximising performance
Integrated position feedback enhances precision and control for complex applications
Achieves high peak torque for demanding tasks that require rapid response
Complies with strict safety and environmental standards for peace of mind
Related links
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
