Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 195-356
- Mfr. Part No.:
- EMMT-AS-150-MR-HS-R2MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP285,598.04
(exc. VAT)
PHP319,869.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP285,598.04 |
*price indicative
- RS Stock No.:
- 195-356
- Mfr. Part No.:
- EMMT-AS-150-MR-HS-R2MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 64Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Series | EMMT-AS | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-1, DIN SPEC 42955 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 64Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Series EMMT-AS | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-1, DIN SPEC 42955 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered to deliver exceptional performance in a variety of industrial applications. Designed to operate efficiently within a broad temperature range, it ensures reliable functionality even in challenging environments. With advanced features such as digital temperature monitoring and a robust design adhering to well established international standards, this motor stands out for its durability and precision. Its compatibility with various mounting positions allows for versatile integration into existing setups, catering to the specific needs of users.
Provides a range of installation options to suit diverse applications
Boasts exceptional energy efficiency for reduced operational costs
Equipped with a robust brake system for added safety and reliability
Complies with major industry standards for quality assurance
Offers effective thermal management to ensure longevity
Designed for easy integration with existing systems and components
Related links
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
