Exsys 2 Port RS422, RS485 Serial Card
- RS Stock No.:
- 309-544
- Mfr. Part No.:
- EX-48210I
- Manufacturer:
- Exsys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 309-544
- Mfr. Part No.:
- EX-48210I
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS422, RS485 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS422, RS485 | ||
- COO (Country of Origin):
- TW
The Exsys M.2 card is an internal expansion card with 2.5KV Optical Isolation for compact PCs, industrial applications, mainboards and note-books. Instead of the mSATA interface, the M.2 bus was developed and used under the name Next Generation Form Factor (NGFF). It supports two serial RS-422 or 485 high performance UART 16C550 outputs. It has been developed to extend two more serial ports via the M.2 (NGFF) bus. It comes with two ribbon cables with 9 pin connectors for mounting on the housing of the device.
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
IO addresses and interrupt are set from the operating system
Related links
- Exsys 2 Port RS422, RS485 Serial Card
- MOXA 2 Port PCI RS422, RS485 Serial Card
- MOXA 4 Port PCI RS232 RS485 Serial Card
- MOXA 8 Port PCI RS232 RS485 Serial Card
- Brainboxes 4 Port PCI RS422, RS485 Serial Card
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 4 Port PCI RS422, RS485 Serial Card