Molex Male HandyLink Unterminated Serial Cable, 2m, HANDYLINK Series
- RS Stock No.:
- 196-744
- Mfr. Part No.:
- 36697-0032
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-744
- Mfr. Part No.:
- 36697-0032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | HandyLink | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Male | |
| Length | 2m | |
| Sheath Colour | Black | |
| Series | HANDYLINK | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 HandyLink | ||
Connector 2 Unterminated | ||
Connector 1 Gender Male | ||
Length 2m | ||
Sheath Colour Black | ||
Series HANDYLINK | ||
- COO (Country of Origin):
- IN
Molex Handylink™
Standard, off-the-shelf 0.80 mm cable-to-board, board-to-board and cradle I/O system.The HandyLink family includes a right-angle SMT receptacle, a wire and PCB version of the plug, perpendicular and parallel mounted cradle connectors for docking applications and a wide array of cable assemblies and accessories including full turn-key cradle design.HandyLink™ offers a perfect solution to any hand-held device design or application.
Features and Benefits
Compliant with USB 2.0, supporting transmission speeds up to 480 MBps
compression-style highly durable contact design allows for 20,000 mating cycles
Integrated latch design inside alignment posts provides protection to latch and offers secure mating retention,
Inserted molded receptacles support IP54
Low profile height of 3.50 mm and compact width of 21.0 mm reduce real estate and minimizes the size of the application,
FMLB contacts enable hot-swapping circuitry
Combinations of off-the-shelf configurations in docking and cable-to-board allow for full design flexibility
1.5A continuous current rating, up to 3.0A in some configurations, allows for high-power throughput and hybrid I/O
Integrated solderable latch eliminates additional need for hold down features
Fully RoHS-compliant and compatible with lead-free soldering processes up to 260°C
compression-style highly durable contact design allows for 20,000 mating cycles
Integrated latch design inside alignment posts provides protection to latch and offers secure mating retention,
Inserted molded receptacles support IP54
Low profile height of 3.50 mm and compact width of 21.0 mm reduce real estate and minimizes the size of the application,
FMLB contacts enable hot-swapping circuitry
Combinations of off-the-shelf configurations in docking and cable-to-board allow for full design flexibility
1.5A continuous current rating, up to 3.0A in some configurations, allows for high-power throughput and hybrid I/O
Integrated solderable latch eliminates additional need for hold down features
Fully RoHS-compliant and compatible with lead-free soldering processes up to 260°C
