Analog Devices ADIS16IMU4/PCBZ Gyroscope Sensor Development Kit for ADIS16IMU4 ADIS16 series
- RS Stock No.:
- 236-9280
- Mfr. Part No.:
- ADIS16IMU4/PCBZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-9280
- Mfr. Part No.:
- ADIS16IMU4/PCBZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Technology | Gyroscope Sensor | |
| Featured Device | ADIS16IMU4 | |
| For Use With | ADIS16 series | |
| Kit Classification | Development Kit | |
| Kit Name | ADIS16IMU4/PCBZ | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Technology Gyroscope Sensor | ||
Featured Device ADIS16IMU4 | ||
For Use With ADIS16 series | ||
Kit Classification Development Kit | ||
Kit Name ADIS16IMU4/PCBZ | ||
The Analog Devices kit of components that simplifies the process of connecting ADIS16xxx IMU products to an embedded processor development platform or to the EVAL-ADIS evaluation system. This kit has four KEY components: interface board, stand-off, mounting hardware and a ribbon cable.
ADIS1646x-compatible breakout board
7mm spacer for flat surface interface
16-pinm 12-inch ribbon cable
RoHS compliant
7mm spacer for flat surface interface
16-pinm 12-inch ribbon cable
RoHS compliant
