Maxim Integrated MAX25205 Evaluation Kit Evaluation Kit for MAX25205 MAX25205
- RS Stock No.:
- 222-2365
- Mfr. Part No.:
- MAX25205EVKIT#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2365
- Mfr. Part No.:
- MAX25205EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Featured Device | MAX25205 | |
| For Use With | MAX25205 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MAX25205 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Featured Device MAX25205 | ||
For Use With MAX25205 | ||
Kit Classification Evaluation Kit | ||
Kit Name MAX25205 Evaluation Kit | ||
The Maxim Integrated MAX25205 evaluation kit (EV kit) is a complete system for demonstrating the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application.
Simple yet flexible gesture solution
Lower solution cost than camera-based systems
Integrated optics with ±20deg FOV
Optimum resolution for dynamic hand gestures
Built-in LED driver with Ultra-low-power operation
120kLux Ambient Light Performance
Lower solution cost than camera-based systems
Integrated optics with ±20deg FOV
Optimum resolution for dynamic hand gestures
Built-in LED driver with Ultra-low-power operation
120kLux Ambient Light Performance
