- RS Stock No.:
- 188-4811
- Mfr. Part No.:
- MIKROE-3330
- Manufacturer:
- MikroElektronika
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP803.23
(exc. VAT)
PHP899.62
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP803.23 |
5 - 9 | PHP773.08 |
10 + | PHP744.24 |
- RS Stock No.:
- 188-4811
- Mfr. Part No.:
- MIKROE-3330
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Proximity 7 click is an advanced proximity and ambient light sensing Click board™. It features the ADPS9930, a digital sensor IC equipped with two photodiodes (PD) and an IR LED, driven by a proprietary LED driver circuit. It allows an accurate proximity detection for a maximum distance of 100mm. The proprietary LED current driving technique eliminates the need for calibration, simplifying the design. A huge dynamic range allows ambient light sensing closely matched to the response of the human eye, in a variety of light conditions. An extensive interrupt engine allows for a firmware optimization.
Proximity 7 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Proximity 7 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Dimensions: 450 x 290 x 340 mm (L x W x H)
Specifications
Attribute | Value |
---|---|
Featured Device | ADPS9930 |
Kit Name | Proximity 7 Click |