- RS Stock No.:
- 905-5090
- Mfr. Part No.:
- BCC00YH
- Manufacturer:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 905-5090
- Mfr. Part No.:
- BCC00YH
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
Product Details
Connection Leads
Connection leads for use with Balluff proximity sensors.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 8 |
Length | 10m |
Voltage Rating | 30 V ac, 36 V dc |
IP Rating | IP67 |
Operating Temperature Range | -25 → +90 °C |