- RS Stock No.:
- 877-4712
- Mfr. Part No.:
- 21348700383050
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP941.98
(exc. VAT)
PHP1,055.02
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP941.98 |
5 - 9 | PHP909.07 |
10 - 49 | PHP866.62 |
50 + | PHP847.78 |
- RS Stock No.:
- 877-4712
- Mfr. Part No.:
- 21348700383050
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Material | Polyurethane PUR |
Length | 5m |
Sheath Colour | Grey |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |