Harting Cable assembly, 5m
- RS Stock No.:
- 877-4459
- Mfr. Part No.:
- 21348083380050
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-4459
- Mfr. Part No.:
- 21348083380050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Length | 5m | |
| IP Rating | IP67 | |
| Cable Shape | Multicore | |
| American Wire Gauge | 24 | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -25 → +80 °C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Length 5m | ||
IP Rating IP67 | ||
Cable Shape Multicore | ||
American Wire Gauge 24 | ||
Minimum Operating Temperature -25°C | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -25 → +80 °C | ||
