Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 0.6 m
- RS Stock No.:
- 861-3556
- Mfr. Part No.:
- 1454516
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,657.72
(exc. VAT)
PHP1,856.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,657.72 |
*price indicative
- RS Stock No.:
- 861-3556
- Mfr. Part No.:
- 1454516
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 0.6m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 0.6m | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.6 m, for robots and drag chains
Reliable solution for the body shop as cable is resistant to welding sparks;Easy and safe: 100% electrically tested plug-in components;Flexible: cable supports a high degree of torsion and bending
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 to Female 5 way M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 14 way M12 to Female 5 way M12 Sensor Actuator Cable, 0.6 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 5 way M12 Straight 0.6 m

