- RS Stock No.:
- 840-3561
- Mfr. Part No.:
- WKB 3T-5
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 840-3561
- Mfr. Part No.:
- WKB 3T-5
- Manufacturer:
- Turck
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WKB Series
Turck WKB Series of industry standard cordsets provide the user with a rubust, reliable connection
Standard body construction with a 1/2" thread
Offered in 3-wire, 4-wire, 5-wire and 6-wire options
Various connector orientation & gender options available to ensure your application is covered
Offered in 3-wire, 4-wire, 5-wire and 6-wire options
Various connector orientation & gender options available to ensure your application is covered
Cordset & Cable Connector Male to Female
New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Length | 5m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Yellow |
American Wire Gauge | 22 |