- RS Stock No.:
- 182-0466
- Mfr. Part No.:
- M12T-04PFFS-SH8C15
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0466
- Mfr. Part No.:
- M12T-04PFFS-SH8C15
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12T-04PFFS-SH8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
IP Rating : IP68
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Length | 1.5m |
Coding | T |
Voltage Rating | 60 V dc |
Current Rating | 12 A |
IP Rating | IP68 |
Operating Temperature Range | -40 → +85 °C |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
American Wire Gauge | 16 AWG |
Standards Met | UL Recognized, UL1015 |
Maximum Operating Temperature | +85°C |